MW174KB-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW174KB0503F01

DigiKey Part Number
MW174KB0503F01-ND
Manufacturer
Manufacturer Product Number
MW174KB0503F01
Description
AC/DC DESKTOP ADAPTER 5V 40W
Customer Reference
Detailed Description
5V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Not For New Designs
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
8A
Power (Watts)
40 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level IV
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
-
Input Connector
IEC 320-C14
Size / Dimension
4.20" L x 2.60" W x 1.46" H (107.0mm x 66.0mm x 37.0mm)
Approval Agency
CE, cURus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
510$365.46835$186,388.86