Similar
Direct



MINT1110A1508K01 | |
|---|---|
DigiKey Part Number | 271-2635-ND |
Manufacturer | |
Manufacturer Product Number | MINT1110A1508K01 |
Description | AC/DC CONVERTER 15V 110W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 6.5 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB120S15K01 | SL POWER / Advanced Energy | 66 | 271-2984-ND | $1,098.64000 | Similar |
| MINT1180A1575K01 | WEC | 23 | 2266-MINT1180A1575K01-ND | $948.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,050.54000 | $1,050.54 |
| 5 | $1,000.59000 | $5,002.95 |
| 10 | $979.78900 | $9,797.89 |
| 25 | $952.97360 | $23,824.34 |
| 80 | $920.79150 | $73,663.32 |



