MINT1110A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINT1110A
MINT1110A SERIES

MINT1110A1208K01

DigiKey Part Number
271-2634-ND
Manufacturer
Manufacturer Product Number
MINT1110A1208K01
Description
AC/DC CONVERTER 12V 110W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7.5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
Approval Agency
CE, cURus, DEMKO
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$917.79000$917.79
5$874.12400$4,370.62
10$855.95500$8,559.55
25$832.52520$20,813.13
80$803.70563$64,296.45
Manufacturers Standard Package