


MENB1080A1503F01 | |
---|---|
DigiKey Part Number | MENB1080A1503F01-ND |
Manufacturer | |
Manufacturer Product Number | MENB1080A1503F01 |
Description | AC/DC DESKTOP ADAPTER 15V 78W |
Customer Reference | |
Detailed Description | 15V 78 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 5.2A | |
Power (Watts) | 78 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.17" L x 2.84" W x 1.70" H (131.3mm x 72.2mm x 43.2mm) | |
Approval Agency | CE, cURus | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |