MENB1050A1503F01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 239
Unit Price: $370.89000
Datasheet
MENB1050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MENB1050
MENB1050A2403F01

MENB1050A1503F01

DigiKey Part Number
MENB1050A1503F01-ND
Manufacturer
Manufacturer Product Number
MENB1050A1503F01
Description
AC/DC DESKTOP ADAPTER 15V 50W
Customer Reference
Detailed Description
15V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
15V
Current - Output (Max)
3.36A
Power (Watts)
50 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
57" (1.45m)
Input Connector
IEC 320-C14
Size / Dimension
4.25" L x 2.67" W x 1.28" H (108.0mm x 67.7mm x 32.5mm)
Approval Agency
CE, cURus
Weight
0.882 lb (400.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes