MENB1040A0903F01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 32
Unit Price: $221.54000
Datasheet
MENB1040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MENB1040
MENB1040A1203F01

MENB1040A0903F01

DigiKey Part Number
271-2762-ND
Manufacturer
Manufacturer Product Number
MENB1040A0903F01
Description
AC/DC DESKTOP ADAPTER 9V 36W
Customer Reference
Detailed Description
9V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
9V
Current - Output (Max)
4A
Power (Watts)
36 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.98" L x 2.40" W x 1.34" H (101.0mm x 61.0mm x 34.0mm)
Approval Agency
CE, cURus
Weight
0.551 lb (249.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29In Stock
Ships from WEC