Parametric Equivalent

ME60A0903F01 | |
|---|---|
DigiKey Part Number | 271-ME60A0903F01-ND |
Manufacturer | |
Manufacturer Product Number | ME60A0903F01 |
Description | AC/DC DESKTOP ADAPTER 9V 63W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9V 63 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 6A | |
Power (Watts) | 63 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 45.3" (1.15m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $380.33976 | $95,084.94 |


