


LE200S70CD | |
---|---|
DigiKey Part Number | 271-2828-ND |
Manufacturer | |
Manufacturer Product Number | LE200S70CD |
Description | LED DVR CC AC/DC 143-285V 735MA |
Customer Reference | |
Detailed Description | 735mA 143 ~ 285V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 143 ~ 285V | |
Current - Output (Max) | 735mA | |
Power (Watts) | 200 W | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm) | |
Approval Agency | CE, CSA, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |