HC28-2-A+G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC15-3-A+

DigiKey Part Number
271-2026-ND
Manufacturer
Manufacturer Product Number
HC15-3-A+
Description
AC/DC CONVERTER 15V 45W
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 15V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Linear
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
55%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.63" L x 4.88" W x 2.50" H (143.0mm x 124.0mm x 63.5mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.