


HAA512-A+G | |
---|---|
DigiKey Part Number | 271-2276-ND |
Manufacturer | |
Manufacturer Product Number | HAA512-A+G |
Description | AC/DC CONVERTER 5V 12V 16W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 2 Output 5V 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 45% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 4.00" W x 1.80" H (165.1mm x 101.6mm x 45.7mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,074.69000 | $1,074.69 |