
GXM60-24A01 | |
---|---|
DigiKey Part Number | 271-2224-ND |
Manufacturer | |
Manufacturer Product Number | GXM60-24A01 |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72.83" (1.85m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.34" L x 3.05" W x 1.80" H (135.6mm x 77.5mm x 45.7mm) | |
Approval Agency | CB, CE | |
Weight | 1 lb (453.59 g) | |
Base Product Number |