GNT428CBEG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 0
Unit Price: $871.12200
Datasheet
GNT400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GNT400
GNT428CBEG

GNT428CBEG

DigiKey Part Number
271-2490-ND
Manufacturer
Manufacturer Product Number
GNT428CBEG
Description
AC/DC CONVERTER 28V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 90 ~ 270 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 270 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10.7 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
91%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.31" L x 3.94" W x 1.57" H (236.5mm x 100.0mm x 40.0mm)
Approval Agency
CE, cURus, DEMKO
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes