Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLC40D

DigiKey Part Number
GLC40D-ND
Manufacturer
Manufacturer Product Number
GLC40D
Description
AC/DC CONVERTER 5V 24V -12V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
1 A
Current - Output 3
400 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.96" L x 2.96" W x 1.20" H (126.0mm x 75.2mm x 30.5mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.