



GB30S09P01 | |
|---|---|
DigiKey Part Number | 271-GB30S09P01-ND |
Manufacturer | |
Manufacturer Product Number | GB30S09P01 |
Description | AC/DC CONVERTER 9V 27W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.62" L x 1.89" W x 0.82" H (91.9mm x 48.0mm x 20.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 9V | Standard Number 60601-1; 62368-1 |
Current - Output 1 3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $224.98793 | $67,496.38 |



