Direct



CENB1080A1803F01 | |
|---|---|
DigiKey Part Number | CENB1080A1803F01-ND |
Manufacturer | |
Manufacturer Product Number | CENB1080A1803F01 |
Description | AC/DC DESKTOP ADAPTER 18V 78W |
Customer Reference | |
Detailed Description | 18V 78 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 5.17" L x 2.84" W x 1.70" H (131.3mm x 72.2mm x 43.2mm) |
Voltage - Output 18V | Approval Agency CE, cULus |
Current - Output (Max) 4.33A | Weight 1.1 lbs (499 g) |
Power (Watts) 78 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE90A1803F01 | SL POWER / Advanced Energy | 95 | TE90A1803F01-ND | $637.50000 | Direct |


