Similar



CENB1060A4803N01 | |
|---|---|
DigiKey Part Number | CENB1060A4803N01-ND |
Manufacturer | |
Manufacturer Product Number | CENB1060A4803N01 |
Description | AC/DC DESKTOP ADAPTER 48V 62W |
Customer Reference | |
Detailed Description | 48V 62 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.25" L x 2.67" W x 1.28" H (108.0mm x 67.7mm x 32.5mm) |
Voltage - Output 48V | Approval Agency CE, cULus |
Current - Output (Max) 1.3A | Weight 0.882 lb (400.07 g) |
Power (Watts) 62 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM65US48C2-8 | XP Power | 0 | 1470-3147-ND | $178.08393 | Similar |


