
CENB1060A0945F01 | |
|---|---|
DigiKey Part Number | CENB1060A0945F01-ND |
Manufacturer | |
Manufacturer Product Number | CENB1060A0945F01 |
Description | AC/DC DESKTOP ADAPTER 9V 54W |
Customer Reference | |
Detailed Description | 9V 54 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 57" (1.45m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.25" L x 2.67" W x 1.28" H (108.0mm x 67.7mm x 32.5mm) |
Voltage - Output 9V | Approval Agency CE, cULus |
Current - Output (Max) 6A | Weight 0.882 lb (400.07 g) |
Power (Watts) 54 W | Base Product Number |

