
SMV2203-040LF | |
|---|---|
DigiKey Part Number | 863-1745-2-ND - Tape & Reel (TR) 863-1745-1-ND - Cut Tape (CT) 863-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV2203-040LF |
Description | DIODE VARACTOR 22V SINGLE 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | - | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 400 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.59300 | $35.93 |
| 25 | $3.21960 | $80.49 |
| 100 | $2.80760 | $280.76 |
| 250 | $2.61148 | $652.87 |
| 500 | $2.49342 | $1,246.71 |
| 1,000 | $2.39616 | $2,396.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27599 | $6,827.97 |
| 6,000 | $2.21715 | $13,302.90 |
| 9,000 | $2.18770 | $19,689.30 |
| 15,000 | $2.15507 | $32,326.05 |
| 21,000 | $2.13600 | $44,856.00 |
| 30,000 | $2.11766 | $63,529.80 |


