
SMV2020-079LF | |
|---|---|
DigiKey Part Number | 863-1740-2-ND - Tape & Reel (TR) 863-1740-1-ND - Cut Tape (CT) 863-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV2020-079LF |
Description | DIODE VARACTOR 22V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 22 V Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMV2020-079LF Models |
Category | Diode Type Single |
Manufacturer Skyworks Solutions Inc. | Q @ Vr, F 500 @ 4V, 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 0.43pF @ 20V, 50MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 2.8 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C4/C20 | Base Product Number |
Voltage - Peak Reverse (Max) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.65000 | $56.65 |
| 10 | $43.62300 | $436.23 |
| 25 | $40.36760 | $1,009.19 |
| 100 | $36.78380 | $3,678.38 |
| 250 | $35.97564 | $8,993.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $32.15141 | $96,454.23 |



