
SMV1231-074LF | |
---|---|
DigiKey Part Number | 863-1711-2-ND - Tape & Reel (TR) 863-1711-1-ND - Cut Tape (CT) 863-1711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1231-074LF |
Description | DIODE VARACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 15 V Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.61pF @ 6V, 50MHz | |
Capacitance Ratio | 2.8 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $6.61900 | $66.19 |
25 | $5.97640 | $149.41 |
100 | $5.27750 | $527.75 |
250 | $4.94380 | $1,235.95 |
500 | $4.74246 | $2,371.23 |
1,000 | $4.57675 | $4,576.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.37199 | $13,115.97 |
6,000 | $4.27181 | $25,630.86 |
9,000 | $4.22163 | $37,994.67 |
15,000 | $4.16604 | $62,490.60 |