
SMS7630-040LF | |
|---|---|
DigiKey Part Number | 863-1172-2-ND - Tape & Reel (TR) 863-1172-1-ND - Cut Tape (CT) 863-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7630-040LF |
Description | RF DIODE SCHOTTKY 1V 250MW 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1V 150 mA 250 mW 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.3pF @ 150mV, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.59000 | $42.59 |
| 10 | $32.50000 | $325.00 |
| 25 | $29.97240 | $749.31 |
| 100 | $27.19430 | $2,719.43 |
| 250 | $26.96816 | $6,742.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $26.96816 | $80,904.48 |










