
SMP1304-027LF | |
---|---|
DigiKey Part Number | 863-1274-2-ND - Tape & Reel (TR) 863-1274-1-ND - Cut Tape (CT) 863-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1304-027LF |
Description | RF DIODE PIN 200V 250MW SOT-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 2 Pair CA + CC 200V 250 mW SOT-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 2 Pair CA + CC | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 2Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SOT-5 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.98000 | $129.98 |
10 | $102.95800 | $1,029.58 |
25 | $96.20680 | $2,405.17 |
100 | $88.78390 | $8,878.39 |
250 | $85.24628 | $21,311.57 |
500 | $83.11436 | $41,557.18 |
1,000 | $81.35968 | $81,359.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $75.00749 | $225,022.47 |