SKY13585-679LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYA21038

DigiKey Part Number
863-2099-2-ND - Tape & Reel (TR)
863-2099-1-ND - Cut Tape (CT)
863-2099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21038
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac, ISM, WLAN SPDT 6-MLPD (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac, ISM, WLAN
Topology
-
Circuit
SPDT
Frequency Range
900MHz ~ 6GHz
Isolation
38dB
Insertion Loss
0.5dB
Test Frequency
2.45GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
-
Voltage - Supply
3V ~ 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,938
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.08000$7.08
10$6.11600$61.16
25$5.76880$144.22
100$5.28410$528.41
250$4.99388$1,248.47
500$4.78838$2,394.19
1,000$4.59444$4,594.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.66305$10,989.15
6,000$3.52143$21,128.58
9,000$3.44241$30,981.69
15,000$3.34668$50,200.20
21,000$3.28590$69,003.90
Manufacturers Standard Package