
SKY85753-11 | |
---|---|
DigiKey Part Number | 863-SKY85753-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY85753-11 |
Description | 5GHZ, 5V, 20.5DBM 802.11AC FEM ( |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11ac, WLAN 16-QFN (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 802.11ac, WLAN | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.3x2.3) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.43915 | $40,317.45 |
6,000 | $12.90127 | $77,407.62 |