


SKY68020-11 | |
|---|---|
DigiKey Part Number | 863-2033-2-ND - Tape & Reel (TR) 863-2033-1-ND - Cut Tape (CT) 863-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY68020-11 |
Description | LTE CAT-M1/NB-1 FEM FOR IOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Front End General Purpose 24-MCM (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Front End | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 24-MCM (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.10000 | $42.10 |
| 10 | $36.40300 | $364.03 |
| 25 | $34.43200 | $860.80 |
| 100 | $31.72600 | $3,172.60 |
| 250 | $30.10324 | $7,525.81 |
| 500 | $28.95730 | $14,478.65 |
| 1,000 | $27.87768 | $27,877.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $25.74607 | $115,857.32 |

