
SKY68001-31EK1 | |
---|---|
DigiKey Part Number | 863-1995-ND |
Manufacturer | |
Manufacturer Product Number | SKY68001-31EK1 |
Description | EVALUATION BOARD/KIT |
Customer Reference | |
Detailed Description | SKY68001-31 - Front End Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY68001-31 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $868.31000 | $868.31 |