
SKY67177-11 | |
|---|---|
DigiKey Part Number | 863-SKY67177-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY67177-11 |
Description | IC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, LTE 2.3GHz ~ 5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.3GHz ~ 5GHz | |
P1dB | - | |
Gain | 34dB | |
Noise Figure | 0.7dB | |
RF Type | 4G/5G, LTE | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 3.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $21.63019 | $64,890.57 |



