SKY67154-396LF - Amplifier 700MHz ~ 3.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67154-396EK1

DigiKey Part Number
863-SKY67154-396EK1-ND
Manufacturer
Manufacturer Product Number
SKY67154-396EK1
Description
EVALUATION BOARD/KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY67154-396LF - Amplifier 700MHz ~ 3.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Skyworks Solutions Inc.
Utilized IC / Part
SKY67154-396LF
Packaging
Box
RF Frequency
700MHz ~ 3.8GHz
Part Status
Active
Function
Amplifier
Type
Amplifier
Base Product Number
Frequency
700MHz ~ 3.8GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$895.57000$895.57
Manufacturers Standard Package