
SKY67102-396LF-EVB | |
|---|---|
DigiKey Part Number | 863-1390-ND |
Manufacturer | |
Manufacturer Product Number | SKY67102-396LF-EVB |
Description | RF EVAL FOR SKY67102-396LF |
Customer Reference | |
Detailed Description | SKY67102-396LF - Amplifier 2GHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part SKY67102-396LF |
Packaging Box | RF Frequency 2GHz ~ 3GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 2GHz ~ 3.0GHz |

