8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67101-396LF

DigiKey Part Number
863-1271-2-ND - Tape & Reel (TR)
863-1271-1-ND - Cut Tape (CT)
863-1271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY67101-396LF
Description
IC RF AMP CDMA 700MHZ-1GHZ 8DFN
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM, WCDMA 700MHz ~ 1GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
700MHz ~ 1GHz
P1dB
2.2dBm
Gain
17.9dB
Noise Figure
0.49dB
RF Type
CDMA, GSM, WCDMA
Voltage - Supply
4V
Current - Supply
56mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,831
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.79000$30.79
10$27.46200$274.62
25$24.71240$617.81
100$22.51530$2,251.53
250$20.31888$5,079.72
500$18.23206$9,116.03
1,000$15.37647$15,376.47
* All Digi-Reel orders will add a $55.00 reeling fee.