
SKY67101-396LF-EVB | |
---|---|
DigiKey Part Number | 863-1325-ND |
Manufacturer | |
Manufacturer Product Number | SKY67101-396LF-EVB |
Description | BOARD EVAL FOR SKY67101-396 |
Customer Reference | |
Detailed Description | SKY67101-396 - Amplifier 400MHz ~ 1.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 400MHz ~ 1.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY67101-396 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $868.31000 | $868.31 |
10 | $866.35100 | $8,663.51 |