SKY67012-396LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 5,625
Unit Price: $44.45000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 2,556
Unit Price: $31.94000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67012-396LF

DigiKey Part Number
863-1461-2-ND - Tape & Reel (TR)
863-1461-1-ND - Cut Tape (CT)
863-1461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY67012-396LF
Description
IC RF AMP GPS 300MHZ-600MHZ 8DFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 300MHz ~ 600MHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
300MHz ~ 600MHz
P1dB
14dBm
Gain
16.5dB
Noise Figure
1.1dB
RF Type
General Purpose
Voltage - Supply
3.3V
Current - Supply
15mA
Test Frequency
450MHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes