Similar

SKY67002-396LF-EVB | |
|---|---|
DigiKey Part Number | 863-1388-ND |
Manufacturer | |
Manufacturer Product Number | SKY67002-396LF-EVB |
Description | RF EVAL FOR SKY67002-396LF |
Customer Reference | |
Detailed Description | SKY67002-396LF - Amplifier 1.6GHz ~ 2.1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.6GHz ~ 2.1GHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part SKY67002-396LF |
Part Status Obsolete | RF Frequency 1.6GHz ~ 2.1GHz |
Type Amplifier | Function Amplifier |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY67151-396EK3 | Skyworks Solutions Inc. | 0 | 863-1568-ND | $869.42000 | Similar |


