


SKY66422-11 | |
|---|---|
DigiKey Part Number | 863-SKY66422-11TR-ND - Tape & Reel (TR) 863-SKY66422-11CT-ND - Cut Tape (CT) 863-SKY66422-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66422-11 |
Description | 860 TO 930MHZ RF FRONT END MODUL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Front End 860MHz ~ 930MHz General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 860MHz ~ 930MHz | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $15.74400 | $157.44 |
| 25 | $14.86760 | $371.69 |
| 100 | $13.65920 | $1,365.92 |
| 250 | $12.93408 | $3,233.52 |
| 500 | $12.42154 | $6,210.77 |
| 1,000 | $11.93836 | $11,938.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $10.64974 | $85,197.92 |

