
SKY66395-11 | |
|---|---|
DigiKey Part Number | 863-SKY66395-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66395-11 |
Description | 4800 TO 5000 MHZ POWER AMPLIFIER |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4.8GHz ~ 5GHz 20-MCM (8x8) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 20-SMD Module |
Frequency 4.8GHz ~ 5GHz | Supplier Device Package 20-MCM (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $50.50193 | $176,756.76 |




