RF Amplifier IC 4G/5G, LTE 3.3GHz ~ 3.6GHz 16-MCM (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 4G/5G, LTE 3.3GHz ~ 3.6GHz 16-MCM (5x5)
Family of High-efficiency Wide Instantaneous Bandwidth, Power Amplifiers for 4G LTE and 5G NR Applications

SKY66318-11

DigiKey Part Number
863-SKY66318-11TR-ND - Tape & Reel (TR)
863-SKY66318-11CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SKY66318-11
Description
IC AMP 4G/5G 3.3-3.6GHZ 16MCM
Customer Reference
Detailed Description
RF Amplifier IC 4G/5G, LTE 3.3GHz ~ 3.6GHz 16-MCM (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
3.3GHz ~ 3.6GHz
P1dB
32dBm
Gain
35dB
Noise Figure
-
RF Type
4G/5G, LTE
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
105mA
Test Frequency
3.45GHz
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
16-MCM (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.