


SKY66318-11 | |
|---|---|
DigiKey Part Number | 863-SKY66318-11TR-ND - Tape & Reel (TR) 863-SKY66318-11CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SKY66318-11 |
Description | IC AMP 4G/5G 3.3-3.6GHZ 16MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, LTE 3.3GHz ~ 3.6GHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 3.3GHz ~ 3.6GHz | |
P1dB | 32dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | 4G/5G, LTE | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 105mA | |
Test Frequency | 3.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |


