


SKY66317-11 | |
|---|---|
DigiKey Part Number | 863-SKY66317-11TR-ND - Tape & Reel (TR) 863-SKY66317-11CT-ND - Cut Tape (CT) 863-SKY66317-11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66317-11 |
Description | IC AMP 4G/5G 2.496-2.69GHZ 16MCM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, LTE 2.496GHz ~ 2.69GHz 16-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.496GHz ~ 2.69GHz | |
P1dB | 35dBm | |
Gain | 36.5dB | |
Noise Figure | - | |
RF Type | 4G/5G, LTE | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 90mA | |
Test Frequency | 2.593GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.98000 | $86.98 |
| 10 | $75.54700 | $755.47 |
| 25 | $71.57000 | $1,789.25 |
| 100 | $66.10910 | $6,610.91 |
| 250 | $62.83956 | $15,709.89 |
| 500 | $60.53228 | $30,266.14 |
| 1,000 | $58.50444 | $58,504.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $54.07264 | $243,326.88 |




