SKY66299-11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $42.21844
Datasheet
16-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-LGA
Analog Devices AD9375 Transceiver | Digi-Key Daily
Analog Devices AD9375 Transceiver | Digi-Key Daily

SKY66299-11

DigiKey Part Number
863-1896-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY66299-11
Description
IC RF AMP 1900-2000MHZ LTE 16LGA
Customer Reference
Detailed Description
RF Amplifier IC LTE 16-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
P1dB
-
Gain
37.5dB
Noise Figure
-
RF Type
LTE
Voltage - Supply
5V
Current - Supply
80mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
16-LFLGA
Supplier Device Package
16-LGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes