



SKY66297-11 | |
---|---|
DigiKey Part Number | 863-1895-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66297-11 |
Description | IC RF AMP 2496-2690MHZ LTE 16LGA |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 16-LGA (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
P1dB | - | |
Gain | 32.5dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 5V | |
Current - Supply | 85mA | |
Test Frequency | 2.69GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFLGA | |
Supplier Device Package | 16-LGA (5x5) |