



SKY66296-11 | |
---|---|
DigiKey Part Number | 863-1894-2-ND - Tape & Reel (TR) 863-1894-1-ND - Cut Tape (CT) 863-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66296-11 |
Description | IC AMP LTE 700MHZ-800MHZ 16LGA |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 700MHz ~ 800MHz 16-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 800MHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | LTE | |
Voltage - Supply | 5V | |
Current - Supply | 70mA | |
Test Frequency | 800MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFLGA | |
Supplier Device Package | 16-LGA (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $42.21844 | $105,546.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.94000 | $72.94 |
10 | $63.27900 | $632.79 |
25 | $59.92880 | $1,498.22 |
100 | $55.32480 | $5,532.48 |
250 | $52.56724 | $13,141.81 |
500 | $50.62070 | $25,310.35 |
1,000 | $48.78752 | $48,787.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.41000 | $88.41 |
10 | $68.69600 | $686.96 |
25 | $62.75400 | $1,568.85 |
100 | $55.44420 | $5,544.42 |
250 | $51.55440 | $12,888.60 |
500 | $49.03538 | $24,517.69 |
1,000 | $46.83547 | $46,835.47 |