
SKY66189-11 | |
---|---|
DigiKey Part Number | 863-2009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66189-11 |
Description | IC AMP GPS 1.93-1.995GHZ 28MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.93GHz ~ 1.995GHz 28-MCM (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.93GHz ~ 1.995GHz | |
P1dB | 31dBm | |
Gain | 40dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V | |
Current - Supply | 370mA | |
Test Frequency | 1.96GHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-MCM (5x5) | |
Base Product Number |