SKY66121-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SKY66121-11
High-efficiency FEM for Smart City Applications

SKY66121-11

DigiKey Part Number
863-SKY66121-11TR-ND - Tape & Reel (TR)
863-SKY66121-11CT-ND - Cut Tape (CT)
863-SKY66121-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY66121-11
Description
169MHZ TX FEM - ADVANCED SMART M
Customer Reference
Detailed Description
RF Front End 169MHz ~ 170MHz ISM 16-MCM (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
ISM
Frequency
169MHz ~ 170MHz
Features
SPDT
Package / Case
16-SMD Module
Supplier Device Package
16-MCM (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.