SKY66114-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY66113-11

DigiKey Part Number
863-1890-2-ND - Tape & Reel (TR)
863-1890-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SKY66113-11
Description
CONNECTED HOME BLE+ZIGBEE RX FEM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz Bluetooth, Zigbee® 16-MCM (2.4x2.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Type
Bluetooth, Zigbee®
Frequency
2.4GHz
Features
-
Package / Case
16-SMD Module
Supplier Device Package
16-MCM (2.4x2.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,110
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.08000$11.08
10$9.51700$95.17
25$8.98280$224.57
100$8.23890$823.89
250$7.79356$1,948.39
500$7.47842$3,739.21
1,000$7.18118$7,181.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$6.19739$86,763.46
Manufacturers Standard Package