


SKY63104D-A-GFR | |
|---|---|
DigiKey Part Number | 863-SKY63104D-A-GFRCT-ND - Cut Tape (CT) 863-SKY63104D-A-GFRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SKY63104D-A-GFR |
Description | HIGH PERF JITTER ATTENUATOR, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 5:12 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 250MHz, 3.2GHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.47V |
Type Clock Multiplier, Jitter Attenuator | Operating Temperature -40°C ~ 95°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, LVCMOS | Package / Case 56-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 56-QFN (8x8) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $300.33000 | $300.33 |
| 10 | $243.95700 | $2,439.57 |
| 25 | $229.87640 | $5,746.91 |
| 100 | $219.37590 | $21,937.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $198.91952 | $198,919.52 |


