
SKY5A5110 | |
|---|---|
DigiKey Part Number | 863-SKY5A5110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY5A5110 |
Description | IC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G/5G, Cellular, LTE, W-CDMA SP4T 50Ohm 10-QFN (1.5x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 2G/3G/4G/5G, Cellular, LTE, W-CDMA | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 400MHz ~ 3.8GHz | |
Isolation | 20dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 3.8GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.45V ~ 4.8V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-QFN (1.5x1.1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.70273 | $14,108.19 |
| 6,000 | $4.59639 | $27,578.34 |
| 9,000 | $4.54316 | $40,888.44 |
| 15,000 | $4.48415 | $67,262.25 |







