
SKY14151-350LF | |
---|---|
DigiKey Part Number | 863-1181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY14151-350LF |
Description | IC RF SWITCH SP4T 2.5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GSM, EDGE, WCDMA SP4T 2.5 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, GSM, EDGE, WCDMA | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 20MHz ~ 2.5GHz | |
Isolation | 23dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.1GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |