
SKY14151-350LF-EVB | |
---|---|
DigiKey Part Number | 863-1184-ND |
Manufacturer | |
Manufacturer Product Number | SKY14151-350LF-EVB |
Description | BOARD EVAL SP4T SW SKY14151-350 |
Customer Reference | |
Detailed Description | SKY14151-350LF - Switch 100MHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch | |
Frequency | 100MHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY14151-350LF | |
Note | - | |
Base Product Number |