
SKY13552-669LF-EVB | |
---|---|
DigiKey Part Number | 863-2050-ND |
Manufacturer | |
Manufacturer Product Number | SKY13552-669LF-EVB |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY13552-669LF - Switch, DP12T 400MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, DP12T | |
Frequency | 400MHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13552-669LF | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $870.53000 | $870.53 |
10 | $868.56700 | $8,685.67 |