
SKY13408-465LF | |
---|---|
DigiKey Part Number | 863-1650-2-ND - Tape & Reel (TR) 863-1650-1-ND - Cut Tape (CT) 863-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13408-465LF |
Description | IC RF SWITCH SP3T 6GHZ 12QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SP3T 6 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13408-465LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 1GHz ~ 6GHz | |
Isolation | 24dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 6GHz | |
P1dB | 34dBm | |
IIP3 | 54dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.51000 | $19.51 |
10 | $14.50500 | $145.05 |
25 | $13.24680 | $331.17 |
100 | $11.85980 | $1,185.98 |
250 | $11.22220 | $2,805.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.06741 | $30,202.23 |
6,000 | $9.86915 | $59,214.90 |